
262102 | |
|---|---|
DigiKey Part Number | ACX1274-ND |
Manufacturer | |
Manufacturer Product Number | 262102 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 10 | ¥58.11300 | ¥581.13 |
| 25 | ¥54.47280 | ¥1,361.82 |
| 50 | ¥51.87280 | ¥2,593.64 |
| 100 | ¥49.39670 | ¥4,939.67 |
| 300 | ¥45.71297 | ¥13,713.89 |
| 500 | ¥44.09596 | ¥22,047.98 |
| 1,000 | ¥41.99347 | ¥41,993.47 |









