145103-08-06.00 | |
---|---|
DigiKey Part Number | ACX1735-ND |
Manufacturer | |
Manufacturer Product Number | 145103-08-06.00 |
Description | CBL ASSY SMB PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.72000 | ¥248.72 |
10 | ¥217.77200 | ¥2,177.72 |
25 | ¥208.36160 | ¥5,209.04 |
50 | ¥201.64080 | ¥10,082.04 |
100 | ¥194.92000 | ¥19,492.00 |
250 | ¥184.16608 | ¥46,041.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/277/145103-08-06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/277/145103-08-06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/277/145103-08-06_tmb.jpg)