145101-01-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145101-01-06.00

DigiKey Part Number
ACX1731-ND
Manufacturer
Manufacturer Product Number
145101-01-06.00
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.41000¥214.41
10¥182.19400¥1,821.94
25¥170.78040¥4,269.51
50¥162.63340¥8,131.67
100¥154.87500¥15,487.50
250¥145.18804¥36,297.01
500¥138.26750¥69,133.75
Manufacturers Standard Package
Alternate Length
COAX CBL SMB TO SMB 12"
In-Stock: 278
Unit Price: ¥226.45000
COAX CBL SMB TO SMB 24"
In-Stock: 121
Unit Price: ¥253.58000
COAX CBL SMB TO SMB 36"
In-Stock: 206
Unit Price: ¥232.56000