108-1103-001 | ||
---|---|---|
DigiKey Part Number | J10144-ND | |
Manufacturer | ||
Manufacturer Product Number | 108-1103-001 | |
Description | CONN BANANA JACK MINI TURRET BLK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Banana Jack Connector Miniature Turret Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.19000 | ¥11.19 |
10 | ¥9.74200 | ¥97.42 |
25 | ¥9.32800 | ¥233.20 |
50 | ¥9.12060 | ¥456.03 |
100 | ¥8.70600 | ¥870.60 |
250 | ¥7.87688 | ¥1,969.22 |
500 | ¥7.25502 | ¥3,627.51 |
1,000 | ¥6.21858 | ¥6,218.58 |
2,500 | ¥5.80401 | ¥14,510.02 |