


2142-9 | |
|---|---|
DigiKey Part Number | 501-1961-ND |
Manufacturer | |
Manufacturer Product Number | 2142-9 |
Description | CONN BANANA JACK MINI TURRET WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret White |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Miniature | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.75000 | ¥27.75 |









