RASW.031 4OZ | ||
---|---|---|
DigiKey Part Number | RASW.0314OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | RASW.031 4OZ | |
Description | SOLDER WIRE 63/37 TIN/LEAD ROSIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 21 AWG, 20 SWG Spool, 4 oz (113.40g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 21 AWG, 20 SWG | |
Process | Leaded | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.72000 | ¥82.72 |