
RASW.015 100G | |
|---|---|
DigiKey Part Number | RASW.015100G-ND |
Manufacturer | |
Manufacturer Product Number | RASW.015 100G |
Description | SOLDER WIRE 63/37 TIN/LEAD ROSIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Chip Quik Inc. | Wire Gauge 27 AWG, 28 SWG |
Packaging Bulk | Process Leaded |
Part Status Active | Form Spool, 3.53 oz (100g) |
Type Wire Solder | Shelf Life 60 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.015" (0.38mm) | Base Product Number |
Melting Point 361°F (183°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.33000 | ¥147.33 |







