PA0214 | ||
---|---|---|
DigiKey Part Number | PA0214-ND | |
Manufacturer | ||
Manufacturer Product Number | PA0214 | |
Description | PLCC-32/LCC-32/JLCC-32 TO DIP-32 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.600" (25.40mm x 40.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |