Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486 In Stock | 1 : ¥72.16000 Bulk | Bulk | Active | SMD to DIP | SOIC | 28 | 0.050" (1.27mm) | 0.063" (1.60mm) | FR4 Epoxy Glass | 1.400" L x 0.700" W (35.56mm x 17.78mm) | |||
32 In Stock | 1 : ¥72.16000 Bulk | Bulk | Active | SMD to DIP | SOIC | 28 | - | - | - | 1.400" L x 0.550" W (35.56mm x 13.97mm) | |||
23 In Stock | 1 : ¥127.98000 Bulk | Bulk | Active | SMD to DIP | LCC, JLCC, PLCC | 32 | 0.050" (1.27mm) | - | - | 1.600" L x 0.700" W (40.64mm x 17.78mm) |