PA0214C | |
---|---|
DigiKey Part Number | 315-PA0214C-ND |
Manufacturer | |
Manufacturer Product Number | PA0214C |
Description | PLCC-32 TO DIP-32 SMT ADAPTER (5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.600" L x 0.700" W (40.64mm x 17.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.98000 | ¥127.98 |