PA0006C-N | ||
---|---|---|
DigiKey Part Number | 315-PA0006C-N-ND | |
Manufacturer | ||
Manufacturer Product Number | PA0006C-N | |
Description | SOIC-16 TO DIP-16 SMT ADAPTER (1 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 16 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.800" L x 0.550" W (20.32mm x 13.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |