NC191LTA35 | ||
---|---|---|
DigiKey Part Number | 315-NC191LTA35-ND | |
Manufacturer | ||
Manufacturer Product Number | NC191LTA35 | |
Description | SMOOTH FLOW LOW TEMP SOLDER PAST | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Syringe, 1.23 oz (35g), 10cc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | - | |
Melting Point | 279°F (137°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | - | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.84000 | ¥155.84 |