50-2-500 | ||
---|---|---|
DigiKey Part Number | 50-2-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-2-500 | |
Description | DESOLDER BRAID ROSIN 0.06" 500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.060" (1.52mm) 500' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 500' (152.4m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,529.94000 | ¥2,529.94 |
5 | ¥2,408.55200 | ¥12,042.76 |