50-2-100 | ||
---|---|---|
DigiKey Part Number | 50-2-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-2-100 | |
Description | DESOLDER BRAID ROSIN 0.06" 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.060" (1.52mm) 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.79000 | ¥579.79 |
10 | ¥541.10500 | ¥5,411.05 |
100 | ¥502.45370 | ¥50,245.37 |