HHXA160ARA151MF80G | ||
---|---|---|
DigiKey Part Number | 565-4153-2-ND - Tape & Reel (TR) 565-4153-1-ND - Cut Tape (CT) 565-4153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXA160ARA151MF80G | |
Description | CAP ALUM HYB 150UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.30900 | ¥93.09 |
50 | ¥8.49660 | ¥424.83 |
100 | ¥6.95990 | ¥695.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.67478 | ¥3,307.30 |
1,800 | ¥3.44510 | ¥6,201.18 |
2,700 | ¥3.21542 | ¥8,681.63 |
4,500 | ¥3.10058 | ¥13,952.61 |
9,000 | ¥2.98575 | ¥26,871.75 |
22,500 | ¥2.92833 | ¥65,887.43 |