600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HE601SN1D

DigiKey Part Number
490-5214-2-ND - Tape & Reel (TR)
490-5214-1-ND - Cut Tape (CT)
490-5214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE601SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190,380
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.94000¥1.94
10¥1.39300¥13.93
25¥1.21320¥30.33
50¥1.08440¥54.22
100¥0.96890¥96.89
250¥0.82872¥207.18
500¥0.73228¥366.14
1,000¥0.64271¥642.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.46815¥1,872.60
8,000¥0.45734¥3,658.72
Manufacturers Standard Package