ELXY100ELL182MK20S | ||
---|---|---|
DigiKey Part Number | 565-1758-ND | |
Manufacturer | ||
Manufacturer Product Number | ELXY100ELL182MK20S | |
Description | CAP ALUM 1800UF 20% 10V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 804 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.34 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.58500 | ¥75.85 |
50 | ¥6.92040 | ¥346.02 |
100 | ¥5.66940 | ¥566.94 |
500 | ¥4.52466 | ¥2,262.33 |
1,000 | ¥3.99237 | ¥3,992.37 |
3,000 | ¥3.72617 | ¥11,178.51 |
5,000 | ¥3.59310 | ¥17,965.50 |