EKZE350ELL102MK25S | |
---|---|
DigiKey Part Number | 565-1697-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350ELL102MK25S |
Description | CAP ALUM 1000UF 20% 35V RAD T/H |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE350ELL102MK25S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.662 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.75680 | ¥287.84 |
100 | ¥4.71580 | ¥471.58 |
500 | ¥3.76374 | ¥1,881.87 |
1,000 | ¥3.32089 | ¥3,320.89 |
3,000 | ¥3.09953 | ¥9,298.59 |
5,000 | ¥2.98884 | ¥14,944.20 |