UHE1V102MHD6 | ||
---|---|---|
DigiKey Part Number | 493-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | UHE1V102MHD6 | |
Description | CAP ALUM 1000UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UHE1V102MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.658 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥8.03600 | ¥80.36 |
50 | ¥7.33120 | ¥366.56 |
400 | ¥5.63940 | ¥2,255.76 |
800 | ¥4.51153 | ¥3,609.22 |
1,200 | ¥4.22956 | ¥5,075.47 |
2,800 | ¥3.94759 | ¥11,053.25 |
5,200 | ¥3.80660 | ¥19,794.32 |