CS15-01P280-02-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15-01P280-02-1

DigiKey Part Number
2603-CS15-01P280-02-1-ND
Manufacturer
Manufacturer Product Number
CS15-01P280-02-1
Description
SPEAKER 10.2OHM 1W 85DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.2 Ohms General Purpose Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS15-01P280-02-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
2.8kHz
Impedance
10.2 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
100mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.276" W (15.00mm x 7.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Operating Temperature
-20°C ~ 65°C
Distortion Rating
-
In-Stock: 934
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥14.96800¥149.68
25¥13.79400¥344.85
40¥13.22775¥529.11
80¥12.43888¥995.11
230¥11.32900¥2,605.67
440¥10.70007¥4,708.03
945¥10.00705¥9,456.66
4,900¥9.82045¥48,120.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.