CS12-00P43-02-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12-00P43-02-1X

DigiKey Part Number
2603-CS12-00P43-02-1X-ND
Manufacturer
Manufacturer Product Number
CS12-00P43-02-1X
Description
SPEAKER 8OHM 0.7W 81DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 344 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS12-00P43-02-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
344 Hz ~ 20 kHz
Frequency - Self Resonant
430Hz
Impedance
8 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
100mW/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK), Aluminum
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
0.472" L x 0.315" W (12.00mm x 8.00mm)
Height - Seated (Max)
0.098" (2.50mm)
In-Stock: 737
Can ship immediately
New Product New Product
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.40700$24.07
25$2.21840$55.46
40$2.12775$85.11
80$2.00075$160.06
230$1.82261$419.20
440$1.72164$757.52
945$1.62499$1,535.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.