CXDM4060P TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CXDM4060PTRPBFREETR-ND - Tape & Reel (TR) 1514-CXDM4060PTRPBFREECT-ND - Cut Tape (CT) 1514-CXDM4060PTRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CXDM4060P TR PBFREE | |
Description | MOSFET P-CH 40V 6A SOT-89 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83722 | ¥1,918.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12587 | ¥3,125.87 |
2,000 | ¥2.94264 | ¥5,885.28 |
5,000 | ¥2.80251 | ¥14,012.55 |
10,000 | ¥2.67316 | ¥26,731.60 |
25,000 | ¥2.66804 | ¥66,701.00 |