
XP202A0003PR-G | |
|---|---|
DigiKey Part Number | 893-XP202A0003PR-GTR-ND - Tape & Reel (TR) 893-XP202A0003PR-GCT-ND - Cut Tape (CT) 893-XP202A0003PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP202A0003PR-G |
Description | MOSFET P-CH 30V 5A SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Tj) 1.5W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-89 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥7.48400 | ¥74.84 |
| 100 | ¥4.94960 | ¥494.96 |
| 500 | ¥3.86258 | ¥1,931.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.51252 | ¥3,512.52 |
| 2,000 | ¥3.21806 | ¥6,436.12 |
| 3,000 | ¥3.06800 | ¥9,204.00 |
| 5,000 | ¥2.89938 | ¥14,496.90 |
| 7,000 | ¥2.79954 | ¥19,596.78 |
| 10,000 | ¥2.70249 | ¥27,024.90 |




