CMSZDA5V6 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMSZDA5V6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA5V6TRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA5V6TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMSZDA5V6 TR PBFREE | |
Description | DIODE ZENER 5.6V 275MW SOT323 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 275 mW ±5% SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥1.91886 | ¥959.43 |
1,000 | ¥1.55961 | ¥1,559.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39419 | ¥4,182.57 |
6,000 | ¥1.32332 | ¥7,939.92 |
9,000 | ¥1.22879 | ¥11,059.11 |
30,000 | ¥1.20043 | ¥36,012.90 |