
CMSH3-40MA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40MATR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-40MATR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-40MATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-40MA TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMSH3-40MA TR13 PBFREE Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 280pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140B-13-F | Diodes Incorporated | 58,310 | B140B-FDICT-ND | ¥3.47000 | Similar |
| B140Q-13-F | Diodes Incorporated | 3,988 | B140Q-13-FDICT-ND | ¥3.23000 | Similar |
| B240AQ-13-F | Diodes Incorporated | 1,060 | B240AQ-13-FDICT-ND | ¥4.80000 | Similar |
| B350A-13-F | Diodes Incorporated | 182,183 | B350A-FDICT-ND | ¥6.37000 | Similar |
| CDBA140SL-HF | Comchip Technology | 279,717 | 641-1762-1-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.51600 | ¥55.16 |
| 100 | ¥3.59580 | ¥359.58 |
| 500 | ¥2.77012 | ¥1,385.06 |
| 1,000 | ¥2.50407 | ¥2,504.07 |
| 2,000 | ¥2.28004 | ¥4,560.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.03756 | ¥10,187.80 |
| 10,000 | ¥1.88769 | ¥18,876.90 |
| 15,000 | ¥1.81137 | ¥27,170.55 |
| 25,000 | ¥1.72562 | ¥43,140.50 |
| 35,000 | ¥1.67486 | ¥58,620.10 |
| 50,000 | ¥1.63436 | ¥81,718.00 |










