Diode 40 V 1.4A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.4A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA140SL-HF

DigiKey Part Number
641-1762-2-ND - Tape & Reel (TR)
641-1762-1-ND - Cut Tape (CT)
641-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA140SL-HF
Description
DIODE SCHOTTKY 40V 1.4A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.4A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA140SL-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 100°C
Current - Average Rectified (Io)
1.4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
330 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279,727
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.53300¥55.33
100¥3.60570¥360.57
500¥2.77806¥1,389.03
1,000¥2.51135¥2,511.35
2,000¥2.28682¥4,573.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.04376¥10,218.80
10,000¥1.89355¥18,935.50
15,000¥1.81703¥27,255.45
25,000¥1.73108¥43,277.00
35,000¥1.68019¥58,806.65
50,000¥1.64025¥82,012.50
Manufacturers Standard Package