CMSH3-100M TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-100MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-100MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-100MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-100M TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19300 | ¥31.93 |
100 | ¥2.21820 | ¥221.82 |
500 | ¥1.73200 | ¥866.00 |
1,000 | ¥1.40774 | ¥1,407.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25847 | ¥3,775.41 |
6,000 | ¥1.19446 | ¥7,166.76 |
9,000 | ¥1.10915 | ¥9,982.35 |
30,000 | ¥1.08355 | ¥32,506.50 |
75,000 | ¥1.05593 | ¥79,194.75 |