Diode 100 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH3-100MA TR13 PBFREE

DigiKey Part Number
1514-CMSH3-100MATR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH3-100MATR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH3-100MATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH3-100MA TR13 PBFREE
Description
DIODE SCHOTTKY 100V 3A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2100AF-13Diodes Incorporated10,499B2100AF-13DICT-ND¥0.68000Similar
CDBA2100-HFComchip Technology12,819641-1693-1-ND¥0.75000Similar
CDBM1100-GComchip Technology98,982641-1331-1-ND¥0.65000Similar
MBRA1H100T3Gonsemi8,962MBRA1H100T3GOSCT-ND¥1.43000Similar
SS110-LTPMCC (Micro Commercial Components)32,451SS110-LTPMSCT-ND¥0.43000Similar
In-Stock: 19,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.20300¥72.03
100¥4.75280¥475.28
500¥3.70182¥1,850.91
1,000¥3.36324¥3,363.24
2,000¥3.07838¥6,156.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.72986¥13,649.30
10,000¥2.54155¥25,415.50
15,000¥2.44567¥36,685.05
25,000¥2.33795¥58,448.75
35,000¥2.30629¥80,720.15
Manufacturers Standard Package