Diode 100 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM1100-G

DigiKey Part Number
641-1331-2-ND - Tape & Reel (TR)
641-1331-1-ND - Cut Tape (CT)
641-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBM1100-G
Description
DIODE SCHOTTK 100V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBM1100-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
Mini SMA/SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.29100¥32.91
100¥2.10220¥210.22
500¥1.58768¥793.84
1,000¥1.42153¥1,421.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.24139¥3,103.47
5,000¥1.12995¥5,649.75
7,500¥1.07313¥8,048.47
12,500¥1.00927¥12,615.87
17,500¥0.97146¥17,000.55
25,000¥0.93469¥23,367.25
Manufacturers Standard Package