CMR5H-06 TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMR5H-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR5H-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR5H-06TR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMR5H-06 TR13 PBFREE | |
Description | DIODE GEN PURP 600V 5A SMC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 5A Surface Mount SMC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.55100 | ¥65.51 |
100 | ¥4.53480 | ¥453.48 |
500 | ¥3.78944 | ¥1,894.72 |
1,000 | ¥3.22504 | ¥3,225.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87231 | ¥8,616.93 |
6,000 | ¥2.72113 | ¥16,326.78 |
9,000 | ¥2.51956 | ¥22,676.04 |
30,000 | ¥2.49462 | ¥74,838.60 |