CMDZ5252B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDZ5252BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5252BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5252BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5252B TR PBFREE |
Description | DIODE ZENER 24V 250MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35760 | ¥335.76 |
500 | ¥2.80580 | ¥1,402.90 |
1,000 | ¥2.38793 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12677 | ¥6,380.31 |
6,000 | ¥2.01482 | ¥12,088.92 |
9,000 | ¥1.86557 | ¥16,790.13 |
30,000 | ¥1.84710 | ¥55,413.00 |