CMHD4448 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMHD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMHD4448TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMHD4448 TR PBFREE | |
Description | DIODE GEN PURP 75V 250MA SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | CMHD4448 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥3.51690 | ¥351.69 |
500 | ¥2.93828 | ¥1,469.14 |
1,000 | ¥2.50073 | ¥2,500.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22720 | ¥6,681.60 |
6,000 | ¥2.10997 | ¥12,659.82 |
9,000 | ¥1.95367 | ¥17,583.03 |
30,000 | ¥1.93433 | ¥58,029.90 |