
RB068L150TE25 | |
|---|---|
DigiKey Part Number | RB068L150TE25TR-ND - Tape & Reel (TR) RB068L150TE25CT-ND - Cut Tape (CT) RB068L150TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L150TE25 |
Description | DIODE SCHOTTKY 150V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB068LAM150TR | Rohm Semiconductor | 2,604 | RB068LAM150CT-ND | ¥5.38000 | Similar |
| STPS2150A | STMicroelectronics | 33,497 | 497-2467-1-ND | ¥4.80000 | Direct |
| CMSH1-150HE TR13 PBFREE | Central Semiconductor Corp | 6,894 | 1514-CMSH1-150HETR13PBFREECT-ND | ¥9.68000 | Similar |
| CMSH1-200HE TR13 PBFREE | Central Semiconductor Corp | 9,957 | 1514-CMSH1-200HETR13PBFREECT-ND | ¥8.35000 | Similar |
| SS2150-LTP | MCC (Micro Commercial Components) | 3,410 | SS2150-LTPMSCT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.62200 | ¥36.22 |
| 100 | ¥2.32220 | ¥232.22 |
| 500 | ¥1.75986 | ¥879.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.48590 | ¥2,228.85 |
| 3,000 | ¥1.34771 | ¥4,043.13 |
| 4,500 | ¥1.27726 | ¥5,747.67 |
| 7,500 | ¥1.19808 | ¥8,985.60 |
| 10,500 | ¥1.15118 | ¥12,087.39 |
| 15,000 | ¥1.10559 | ¥16,583.85 |





