2N5232A PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-2N5232APBFREE-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N5232A PBFREE | |
Description | TRANS NPN 50V 0.1A TO-92 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N5232A PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 30nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.60500 | ¥46.05 |
100 | ¥3.20160 | ¥320.16 |
2,500 | ¥1.81614 | ¥4,540.35 |
5,000 | ¥1.72380 | ¥8,619.00 |
10,000 | ¥1.60066 | ¥16,006.60 |