Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT100

DigiKey Part Number
MMBT100TR-ND - Tape & Reel (TR)
MMBT100CT-ND - Cut Tape (CT)
MMBT100DKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MMBT100
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1484KT146QRohm Semiconductor7,3102SD1484KT146QCT-ND¥3.06000Similar
2SD1484KT146RRohm Semiconductor4,3262SD1484KT146RCT-ND¥3.06000Similar
BC817-16 RFGTaiwan Semiconductor Corporation4,6331801-BC817-16RFGCT-ND¥1.90000Similar
BC817-16,235Nexperia USA Inc.45,1701727-6183-1-ND¥0.99000Similar
BC817-16-TPMCC (Micro Commercial Components)7,827BC817-16-TPMSCT-ND¥1.08000Similar
In-Stock: 226,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.39800¥13.98
100¥0.86830¥86.83
500¥0.63812¥319.06
1,000¥0.56343¥563.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44170¥1,325.10
6,000¥0.39634¥2,378.04
Manufacturers Standard Package