


TES 1-1212 | |
|---|---|
DigiKey Part Number | 1951-2732-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1212 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 85mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1212 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 85mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 5 | ¥52.78000 | ¥263.90 |
| 10 | ¥51.93600 | ¥519.36 |
| 30 | ¥50.60400 | ¥1,518.12 |
| 50 | ¥49.99880 | ¥2,499.94 |
| 100 | ¥49.18660 | ¥4,918.66 |
| 250 | ¥48.13136 | ¥12,032.84 |
| 500 | ¥47.34738 | ¥23,673.69 |











