TMB-V9FS-3SM | |
---|---|
DigiKey Part Number | 2317-TMB-V9FS-3SM-ND |
Manufacturer | |
Manufacturer Product Number | TMB-V9FS-3SM |
Description | 2.92(F)STR,VL,MIXED-TECH,SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | TMB-V9FS-3SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.81000 | ¥310.81 |
10 | ¥272.13200 | ¥2,721.32 |
25 | ¥260.37760 | ¥6,509.44 |
40 | ¥251.97775 | ¥10,079.11 |
100 | ¥243.57790 | ¥24,357.79 |
300 | ¥230.13893 | ¥69,041.68 |