
RF292A4JCCADGA | |
|---|---|
DigiKey Part Number | 708-RF292A4JCCADGA-ND |
Manufacturer | |
Manufacturer Product Number | RF292A4JCCADGA |
Description | CONN 2.92MM J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF292A4JCCADGA Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.66000 | ¥696.66 |
| 10 | ¥592.17300 | ¥5,921.73 |
| 25 | ¥555.12520 | ¥13,878.13 |
| 50 | ¥528.65460 | ¥26,432.73 |
| 100 | ¥503.45590 | ¥50,345.59 |










