Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 400 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥3.08100 | ¥30.81 |
500 | ¥1.66108 | ¥830.54 |
1,000 | ¥1.46565 | ¥1,465.65 |
5,000 | ¥1.31912 | ¥6,595.60 |
10,000 | ¥1.27026 | ¥12,702.60 |