CT3648 | ||
---|---|---|
DigiKey Part Number | CT3648-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3648 | |
Description | TUNING TOOL FLAT PHILLIPS | |
Customer Reference | ||
Detailed Description | Tuning Tool (Double Ended) Flat, Phillips Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat, Phillips | |
Length - Overall | - | |
Features | - | |
Material | - | |
Weight | - |