CT3645-12-8 | ||
---|---|---|
DigiKey Part Number | CT3645-12-8-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3645-12-8 | |
Description | SLIPON GROUND LEAD W/MINIALLIGAT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with Oscilloscope Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | Oscilloscope Probes | |
Specifications | 1 Piece | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.77000 | ¥147.77 |