CT2301 | ||
---|---|---|
DigiKey Part Number | BKCT2301-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2301 | |
Description | TEST LEAD BANA TO SMD TWZ 39.4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single (2) To SMD Tweezer Surface Mount Tweezers 400VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to SMD Tweezer | |
1st Connector | Banana Plug, Single (2) | |
2nd Connector | SMD Tweezer | |
Cable Length | 39.4" (1000.00mm) | |
Type | Surface Mount Tweezers | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 400VAC | |
Ratings | - | |
Current Rating (Amps) | 2A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.28000 | ¥286.28 |