
110012 | |
|---|---|
DigiKey Part Number | 314-1057-ND |
Manufacturer | |
Manufacturer Product Number | 110012 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single To Test Probe Patch Cord |
Datasheet | Datasheet |
EDA/CAD Models | 110012 Models |
Category | 1st Connector Banana Plug, Single |
Manufacturer Mueller Electric Co | 2nd Connector Test Probe |
Series | Cable Length 48.0" (1219.20mm) |
Packaging Bulk | Type Patch Cord |
Part Status Active | Contents 2 Leads, Black and Red |
Stacking Method Non Stackable | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration Banana to Test Probe | Wire Gauge 18 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.16000 | ¥208.16 |
| 10 | ¥183.18000 | ¥1,831.80 |
| 25 | ¥175.90280 | ¥4,397.57 |
| 100 | ¥170.61000 | ¥17,061.00 |







