48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 30VAC, 60VDC
Who is Pomona Electronics?

5952A

DigiKey Part Number
501-1487-ND
Manufacturer
Manufacturer Product Number
5952A
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe DMM Test Leads 30VAC, 60VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Test Probe
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
DMM Test Leads
Packaging
Bulk
Contents
2 Leads, Gray, Black and Red Plugs and Probes
Part Status
Active
Material - Insulation
Silicone
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Test Probe
Voltage - Rated
30VAC, 60VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥402.47000¥402.47