48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Who is Pomona Electronics?

6365

DigiKey Part Number
501-1530-ND
Manufacturer
Manufacturer Product Number
6365
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Black and Red, Gray Probes
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC, DC (1kV)
Configuration
Banana to Test Probe
Ratings
CAT III 1000V, IEC 1010
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.21000¥223.21