OS202011MV4QN1 | ||
---|---|---|
DigiKey Part Number | CKN9555-ND | |
Manufacturer | ||
Manufacturer Product Number | OS202011MV4QN1 | |
Description | SWITCH SLIDE DPDT 100MA 30V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS202011MV4QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.77200 | ¥77.72 |
25 | ¥7.26160 | ¥181.54 |
100 | ¥6.30630 | ¥630.63 |
400 | ¥5.73865 | ¥2,295.46 |
800 | ¥5.32016 | ¥4,256.13 |
1,200 | ¥4.93163 | ¥5,917.96 |
2,800 | ¥4.48329 | ¥12,553.21 |
5,200 | ¥4.18440 | ¥21,758.88 |