Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥85.35300 | ¥853.53 |
60 | ¥72.34767 | ¥4,340.86 |
120 | ¥67.06350 | ¥8,047.62 |
240 | ¥60.96704 | ¥14,632.09 |
480 | ¥56.49604 | ¥27,118.10 |
960 | ¥52.43156 | ¥50,334.30 |