RF Balun 20MHz ~ 1.2GHz 50 / 50Ohm 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL1-12+

DigiKey Part Number
3157-ADTL1-12+TR-ND - Tape & Reel (TR)
3157-ADTL1-12+CT-ND - Cut Tape (CT)
3157-ADTL1-12+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTL1-12+
Description
1:1 CORE & WIRE TRANSFORMER, 20
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 20MHz ~ 1.2GHz 50 / 50Ohm 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADTL1-12+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
7.49dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
20MHz ~ 1.2GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / 50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.34000¥201.34
20¥39.68150¥793.63
50¥39.06140¥1,953.07
100¥38.86770¥3,886.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.17137¥33,171.37
Manufacturers Standard Package