RF Mixer IC CDMA, DCS, GSM, PCN 5MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-30DHW+

DigiKey Part Number
3157-SYM-30DHW+TR-ND - Tape & Reel (TR)
3157-SYM-30DHW+CT-ND - Cut Tape (CT)
3157-SYM-30DHW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-30DHW+
Description
IC MIXER 5MHZ-3GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC CDMA, DCS, GSM, PCN 5MHz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, DCS, GSM, PCN
Manufacturer
Mini-Circuits
Frequency
5MHz ~ 3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.74000¥283.74
10¥154.41700¥1,544.17
200¥151.71060¥30,342.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥129.31000¥64,655.00
Manufacturers Standard Package