GT12MABE | ||
---|---|---|
DigiKey Part Number | CKN9048-ND | |
Manufacturer | ||
Manufacturer Product Number | GT12MABE | |
Description | SWITCH TOGGLE SPST 0.4VA 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPST Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GT12MABE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.81800 | ¥738.18 |
25 | ¥70.72200 | ¥1,768.05 |
40 | ¥67.24475 | ¥2,689.79 |
160 | ¥64.53931 | ¥10,326.29 |
320 | ¥60.67478 | ¥19,415.93 |
480 | ¥56.03735 | ¥26,897.93 |
960 | ¥54.10499 | ¥51,940.79 |